Kingbright KL-05 Light Pipe for Surface Mount LED

MPN
KL-05
Brand
Kingbright
Order Code
55-1070

Discontinued


A 3mm light pipe intended for use with our range of discrete surface mount LEDs to allow light output to be displayed on a front panel, replacing rectangular right angle through hole devices. Wide viewing angle, high transmissivity polycarbonate material. UL94V-0 compliant.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Light pipe
Length 29mm
Material Polycarbonate
Width 12mm

Trustpilot