Kingbright KAA-3528ESGC Red /green LED Surface Mount

Image Representative of Range

Kingbright KAA-3528ESGC Red /green LED Surface Mount

MPN
KAA-3528ESGC
Brand
Kingbright
Order Code
72-8750
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.269
50+ £0.262
100+ £0.258
500+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 295 in stockAdditional 2,000 due on 11/12/2026

Industry standard packaged PLCC-2 bicolour red/green LED from Kingbright, suitable for all SMT assembly and solder processes.


  • GaAsP / GaP (HE Red) and GaP (Super Bright Green) emitting colour material

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red / green
Viewing Angle 120°
Forward Voltage 2 (red) / 2.2 (green)
Forward Current 30 (red) / 25 (green)
Luminosity 40mcd
Dominant Wavelength 625 (red) / 565 (green)
Height 1.9mm
Length 3.2mm
Re-reeling Available No
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot