Kingbright KA3528QBC-D Blue LED Clear X1500

Kingbright KA3528QBC-D Blue LED Clear X1500

MPN
KA-3528QBC-D
Brand
Kingbright
Order Code
72-9672

Discontinued


A surface mount LED housed in an industry standard PLCC-2 package. It has a built-in blue LED with a water clear lens, increasing on-axis intensity, enabling the LED to be used for LCD backlighting, legend illumination etc. Supplied in a reel of 1500.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.5V
Forward Current 30mA
Luminosity 200mcd
Height 1.9mm
Length 3.5mm
Width 2.8mm

Alternatives (1)


Trustpilot