Kingbright KA-4040SRC Super Bright Red LED 90°

MPN
KA-4040SRC
Brand
Kingbright
Order Code
72-9699

Discontinued


Super bright 120mcd red right angle LED with a 4mm square footprint. Surface mountable. Ideal for backlighting.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Super bright red LED
LED Colour Super Bright Red
Viewing Angle 90°
Forward Voltage 1.85V
Forward Current 30mA
Luminosity 120mcd
Height 3.6mm
Length 4mm
Lens Type Water Clear
Operating Temperature Range -40 to +85°C
Package/Case SMD
Peak Wavelength 660nm
Power Rating 100mW
Width 4mm

Trustpilot