Kingbright KA-3528SURCKT 2.5V Red LED PLCC 2 SMD

MPN
KA-3528SURCKT
Brand
Kingbright
Order Code
55-9376
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.220
50+ £0.217
100+ £0.181
500+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,125 in stockAdditional quantity lead time 11 weeks

Kingbright KA-3528SURCKT 2.5V Red LED PLCC 2 SMD - This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes.

Kingbright's Chip LED PLCC LEDs are ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.


  • ED Colours: Red
  • Package Type: PLCC 2
  • Mounting Type: Surface Mount
  • Number of LEDs: 1
  • Forward Voltage: 2.5 V
  • Luminous Intensity: 350 mcd
  • Number of Pins: 2
  • Viewing Angle: 120 °
  • Lens Shape: Round
  • Dominant Wavelength: 630 nm
  • Lens Colour: Clear
  • Dimensions: 3.5 x 2.8 x 1.9mm.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type LED
Lens Shape Round

Reviews

Be the first to submit a review

Trustpilot