Kingbright KA-3528SECKT Super Bright Orange SMD LED Reel 1500

Kingbright KA-3528SECKT Super Bright Orange SMD LED Reel 1500

MPN
KA-3528SECKT
Brand
Kingbright
Order Code
72-9569

Discontinued


A surface mount LED housed in an industry standard PLCC-2 package. It has a built-in super bright orange LED with a water clear lens, increasing on-axis intensity, enabling the LED to be used for LCD backlighting, legend illumination etc.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Super Bright Orange
Viewing Angle 120°
Forward Voltage 2.5V
Forward Current 30mA
Luminosity 350mcd
Height 1.9mm
Length 3.5mm
Width 2.8mm

Trustpilot