Kingbright KA-3528IT High Efficiency Red LED Transparent

MPN
KA-3528IT
Brand
Kingbright
Order Code
72-8215

Discontinued


Surface mount high efficiency red LED from Kingbright housed in the industry standard PLCC-2 (Tantalum B) package.

Equipped with a built-in transparent lens that increases on-axis intensity, enabling the LED to be used for LCD backlighting and legend illumination, this LED has been manufactured using only the best materials with the source colour device made with GaN.

Ideal for use in applications where saving space is key.


  • Standard package suitable for automated placement
  • Power dissipation in excess of 100mW
  • Viewing angle 120°
  • Kingbright KA3528 series
  • Supplied on tape in small quantities

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 2V
Forward Current 30mA
Luminosity 40mcd
Dominant Wavelength 625nm
Height 1.9mm
Length 3.5mm
Width 2.8mm

Trustpilot