Kingbright DLC2/6YD 20mm Yellow LED High Intensity

MPN
DLC2/6YD
Brand
Kingbright
Order Code
55-0650
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.27
25+ £2.06
100+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 90 in stockContact us for additional stock

A high intensity 20mm 2.1V yellow LED, housed in a diffused package. 2-pin, high luminous intensity (8.3mcd) low power consumption, wide viewing angle, excellent on/off contrast, easy mounting on PC, board or sockets, solid state reliability.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 8.3mcd
Reverse Voltage 5V
Viewing Angle 120°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 20mm

Reviews

Be the first to submit a review

Trustpilot