Kingbright DC56-11GWA Green 14.2mm Display Cathode

Order Code:

57-0180

Brand: Kingbright MPN: DC56-11GWA

Discontinued


Dual digit 14.2mm (0.56in high) seven segment display from Kingbright with grey face, white segments and green display.


  • Right hand decimal point
  • Dual display represents a considerable cost saving over single digit types
  • Connections run along the top and bottom of the display
  • Common cathode
  • Kingbright DA/DC56 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Forward Current 25mA
LED Colours Green
Luminous Intensity 5.6mcd
Common Connection Common cathode
Digit / Alpha Height 0.56in
Forward Voltage 2.2V
Height 19.05mm
Length 25mm
Width 8mm

You may also like


Trustpilot