Kingbright DC03-11GWA 2-digit Number Display Green CC

Kingbright DC03-11GWA 2-digit Number Display Green CC

MPN
DC03-11GWA
Brand
Kingbright
Order Code
57-0168

Discontinued


7.62mm Dual LED Display, 25mA Forward Current, 2.2V Forward Voltage, 5V Reverse Voltage, Green Colour, 565nm Peak Wavelength, 3mcd Luminous Intensity, 10uA Reverse Current, 62.5mW Power, 2 Digits / Alphabets, -40°C to +85°C, Common Cathode, Low Current Operation, Gap Emitting Colour Material, Excellent Character Appearance, Easy Mounting on PC Boards or Sockets, IC Compatible, Mechanically Rugged, Standard: Gray Face, White Segment, Supplied in Tube of 32, Kingbright DX03-11 Series

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Forward Current 25mA
LED Colours Green
Luminous Intensity 3mcd
Common Connection Common Cathode
Digit / Alpha Height 0.3in
Forward Voltage 2.2V
Height 15mm
Length 15.5mm
Width 7.2mm

Trustpilot