Kingbright DC-20/20GWA 20 Bar Green LED Display

Order Code:

55-1614

Brand: Kingbright MPN: DC-20/20GWA

Discontinued


A 20 element bar graph display from Kingbright comprising 20 intensity matched green LEDs housed in a 40-pin DIL package.


  • Forms neat display which may be end stacked to create bar graphs
  • All LEDs are individually packaged within the display removing light leakage between elements
  • Diffused segments on a grey display surface maximises on/off contrast
  • Kingbright DC-20/20 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Forward Voltage 2.2V
Length 50.7mm
Number of LEDs 20
Forward Current 25mA
Height 8mm
Luminous Intensity 5.6mcd
Width 10.16mm

You may also like


Trustpilot