Kingbright CC56-12SURKWA 14.22mm Four Digit Numeric Display

MPN
CC56-12SURKWA
Brand
Kingbright
Order Code
55-9375
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.17
10+ £3.87
100+ £3.41
500+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 194 in stockAdditional quantity lead time 11 weeks

Kingbright CC56-12SURKWA 14.22mm Four Digit Numeric Display - A range of quad-digit 7-segment LED displays from Kingbright.

In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format.

The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.


  • 0.56 inch digit height
  • Low current operation
  • Excellent character appearance
  • Easy mounting on P.C. boards or sockets
  • Mechanically rugged
  • Standard: grey face, white segment
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Numeric Display
LED Colours Red
No of Segments 7 Segment
Forward Current 30mA
Luminous Intensity 2mcd

Reviews

Be the first to submit a review

Trustpilot