Kingbright CC04-41SURKWA 4 Digit 7 Segment LED Display CC Yellow 11 mcd

MPN
CC04-41SURKWA
Brand
Kingbright
Order Code
55-9377
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 76 in stockContact us for additional stock

Kingbright CC04-41SURKWA 4 Digit 7 Segment LED Display CC Yellow 11 mcd - A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format.

The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.


  • Display Type: 7-Segment
  • Number of Characters: 4
  • LED Colours: Red
  • Number of Segments: 7
  • Dominant Wavelength: 630 nm
  • Character Width: 6mm
  • Character Height: 10.2mm
  • Common Connection: Cathode
  • Mounting Type: Through Hole
  • External Height: 6.8mm
  • External Depth: 16mm
  • External Width: 40.4mm
  • External Dimensions: 40.4 x 16 x 6.8mm
  • Luminous Intensity: 87 mcd
  • Colour of Face: Grey
  • Power Dissipation: 75mW
  • Forward Voltage: 2 V
  • Minimum Operating: Temperature -40°C
  • Decimal Orientation: Right Side
  • Forward Current: 30mA
  • Operating Temperature Range: -40 → +85°C
  • Series: CC04
  • Maximum Operating Temperature: +85°C

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Numeric Display
LED Colours Red
No of Segments 7 Segment
Forward Current 30mA
Luminous Intensity 11mcd
External dimensions 40.4 x 16 x 6.8mm
Number of characters 4
Series CC04

Reviews

Be the first to submit a review

Trustpilot