Kingbright CA56-11GWA 4 Digit Green LED Display

Kingbright CA56-11GWA 4 Digit Green LED Display

MPN
CA56-11GWA
Brand
Kingbright
Order Code
57-0262

Discontinued


High quality quad digit green LED display from Kingbright that are available in a variety of colours and with either a floating decimal point or a fixed decimal point/colon. These devices are ideally suited to applications that require readouts of time or varying integers.
  • 7 Segment 14.2mm (0.56in) high characters
  • Floating point gives readout from 0000 and 0.001 to 9999
  • Common anode
  • White segments with grey display surface maximises on/off contrast
  • Connections run along top and bottom of display
  • Kingbright 56 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Numeric Display
LED Colours Green
No of Segments 7 Segment
Forward Current 25mA
Luminous Intensity 10.5mcd
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Voltage 2.2V

Trustpilot