Kingbright 7.6mm Blue LED Superflux PCB 70°

Kingbright 7.6mm Blue LED Superflux PCB 70°

MPN
WP7676CPBC/J
Brand
Kingbright
Order Code
72-9624

Discontinued


A 7.6mm high brightness(3,200 mcd) PCB mounting Superflux blue LED designed for high current operation. Solderless mounting technique, low power consumption, low thermal resistance. For use with: automotive exterior lighting, solid state lighting and signals.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Water Clear
LED Colour Blue
Viewing Angle 70°
Forward Current 70mA
Luminosity 3200mcd
Dominant Wavelength 470nm
Forward Voltage 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 7.6mm

Trustpilot