Kingbright 5mm T1 RGB LED High Brightness

Kingbright 5mm T1 RGB LED High Brightness

MPN
L-154A4SUREPBGVGAC
Brand
Kingbright
Order Code
72-9641

Discontinued


A 5mm LED offering a wide combination of colours housed in an industry standard package. InGaAlP and InGaN emitting colour materials, uniform light output, low power consumption, IC compatible, long life, solid state reliability.
  • LED contains red, blue and green chips
  • All LEDs terminated to connections
  • Water clear lens
  • Kingbright type L-154A series

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour RGB
Dominant Wavelength 630 (Red) / 525 (Green) / 470 (Blue)nm
Forward Current 30mA
Lens Type Water Clear
Luminous Intensity 1300 (Red) / 1200 (Green) / 800 (Blue)mcd
Forward Voltage 1.9 (Red) / 3.2 (Green) / 3.2 (Blue)V
Viewing Angle 50°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Alternatives (1)


Trustpilot