Kingbright 3.5V White Xpower LED Module

Kingbright 3.5V White Xpower LED Module

MPN
LT-001-10
Brand
Kingbright
Order Code
55-1840

Discontinued


A 3.5V White XPower LED module with a 5226mcd luminous intensity. Applications include display backlighting where high brightness is required, substitution of micro incandescent lamps, portable light sources, signal and symbol luminaire for orientation, marker lights and decorative and entertainment lighting.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Forward Voltage 3.5V
Forward Current 400mA
Luminosity 14lm
Viewing Angle 110°

Questions

*Question functionality currently disabled
Question by: Product code: 55-1840

Q. do you need a series resistor with this component? If so, how big?

A. Hi Paul. Thank you for your question. If the led is being run at anything over 3.5 vdc then a resistor will be required, the size of the resistor will depend on the voltage that they are using: Ohms law will apply to the calculation.


Trustpilot