Kingbright 12V 3W Blue LED High Power Linear

Kingbright 12V 3W Blue LED High Power Linear

MPN
AAD1-9090QB11ZC/3-S
Brand
Kingbright
Order Code
56-0192

Discontinued




Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Case Tyoe SMD
Forward Voltage 3.9V
Forward Current 700mA
Luminosity 35.7lm
Viewing Angle 100°

Trustpilot