KH-security 370217 BIG Fire-Proof Briefcase Fire/Water-Resistant Combo Lock

Image Representative of Range

KH-security 370217 BIG Fire-Proof Briefcase Fire/Water-Resistant Combo Lock

MPN
370217
Brand
kh-security
EAN-13
4036126012036
Order Code
09-6262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
10+ £34.45
50+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hk-security 370217 BIG fire proof briefcase is a strong box designed to be both fire-resistant and water-proof. This flush mounted strong box is ideal for protecting important documents and valuables from fire and water damage. It is commonly used in homes and offices to ensure the safety of crucial items.
Type Fire proof briefcase
Height 270mm
Width 360mm
Colour Black
Depth 100mm
Dimensions (W x H x D) 360 x 270 x 100 mm
Lock type Combination
Power supply (LOV) not required
Volume 10l
Weight 700g

Reviews

Be the first to submit a review

Trustpilot