KH-security 370190 Deluxe Fireproof Briefcase 500°C Heat Resistance 4.9L Cap

MPN
370190
Brand
kh-security
EAN-13
4036126010001
Order Code
09-6258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The KH-Security 370190 Deluxe fireproof briefcase is a robust and secure storage solution. It features durable construction to safeguard documents from fire damage. Ideal for professionals needing portable document security.
Type Fire proof briefcase
Height 380mm
Width 280mm
Depth 60mm
Dimensions (W x H x D) 280 x 380 x 60 mm
Volume 4.9l

Reviews

Be the first to submit a review

Trustpilot