KH-security 100137 Pocket Alarm Pink LED Loud Key/Belt/Neck Attachable

Image Representative of Range

KH-security 100137 Pocket Alarm Pink LED Loud Key/Belt/Neck Attachable

MPN
100137
Brand
kh-security
EAN-13
4036126002129
Order Code
12-2485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 307 in stock

The kh-security Pocket Alarm Pink incl. LED 100137 is a handbag alarm device designed as a deterrent against theft. It features an integrated LED light and emits a loud sound to alert others in an emergency. Ideal for personal safety, it is compact and easy to carry in a handbag.
Type Deterrent
Power Source battery-powered
Colour Pink
Component Pocket alarm
Depth 15mm
Dimensions (W x H x D) 40 x 60 x 15 mm
Energy efficiency rating Doesn't apply
Height 60mm
Operating Voltage 3 x 1.5 V LR44 battery
SPL 120dB
Weight 34g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot