Keystone 96 Battery Cap Protective Cap for 9V Prevents Short Circuits

Image Representative of Range

Keystone 96 Battery Cap Protective Cap for 9V Prevents Short Circuits

MPN
96
Brand
Keystone
EAN-13
4016139193472
Order Code
09-6252
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 464 in stock

Keystone manufactures the Battery Cap 96, a protective cover designed for 9V batteries. This cap ensures secure and reliable protection for battery terminals. It is typically used in applications requiring safeguarding of 9V battery connections.
Type Protective cap
Battery Size 9V
Mount Screw
Dim (L x W x H) 24 x 9.5 x 3 mm
Height 3mm
Length 24mm
Material Polypropylene
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot