Keystone 5231 SMD Single Contact Tin-Nickel A/AA/9V Support

Image Representative of Range

Keystone 5231 SMD Single Contact Tin-Nickel A/AA/9V Support

MPN
5231
Brand
Keystone
EAN-13
2050001285683
Order Code
09-6250
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

Keystone manufactures this 5231 single contact, featuring tin-nickel plating for use in surface-mount technology (SMT) applications. It is designed to accommodate various battery types, including AA, A, CR2, CR123, and 9V PP3, with dimensions of 15.24 x 5.08 x 13.84 mm. This battery holder is often used in electronic devices requiring a secure and reliable battery connection.
Type Single contact
Battery Size AA, A and 9 V cells
Number of Cells 1
Mount Screw
Connector SMD
Dim (L x W x H) 15.24 x 5.08 x 13.84 mm
Factory colour Silver
Height 13.84mm
Length 15.24mm
Material (details) Spring steel
Misc Attribute Single contact
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot