Keystone 5230 SMD Contact For AAA/AAAA/N/23A/27A Tin-Nickel Coated

Image Representative of Range

Keystone 5230 SMD Contact For AAA/AAAA/N/23A/27A Tin-Nickel Coated

MPN
5230
Brand
Keystone
EAN-13
2050001285676
Order Code
09-6249
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 512 in stock

Keystone manufactures the 5230, an SMT leaf spring contact with a tin nickel plate. This single contact component is designed for AAA, AAAA, N, 23A, and 27A batteries, measuring 12.7 x 5.08 x 9.86 mm. It is typically used in battery holders, clips, and brackets for various electronic and rechargeable accessories.
Type Single contact
Battery Size AAA, AAAA, N and 12 V cells
Number of Cells 1
Mount Screw
Connector SMD
Dim (L x W x H) 12.7 x 5.08 x 9.86 mm
Factory colour Silver
Height 9.86mm
Length 12.7mm
Material (details) Spring steel
Misc Attribute Single contact
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot