Keystone 108C Retaining Cover for 108

MPN
108C
Brand
Keystone
Order Code
18-2907
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 246 in stockContact us for additional stock

Keystone 108C Retaining Cover for 108
  • Battery Reference: Px28L,CR14250,BR-1/2AA,CR14250SE,544,LCP3,4LR44, ANSI 1406LC, IEC 2CR11108
  • Cell Size: 1/2 AA, CR2
  • Material: PBT, UL 94V-0
  • Type: Cover
Type Cover
Battery Size 1/2AA
Number of Cells 1
Mount Cover
Material PBT, UL 94V-0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot