Keter 257189 Pro Gear 28in Mobile JobBox

MPN
257189
Brand
Keter
EAN-13
7290112638526
Order Code
98-1157
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Keter Roc Pro Gear 28in Mobile JobBox is designed to make transporting over-sized power tools or spirit-levels hassle-free. Its heavy-duty construction keeps valuable equipment protected. IP65 rated seals protect against water and dust. The all terrain wheels make transportation incredibly easy even when fully-loaded.

Compatible with the RIDGID and Pro Gear professional tool storage system.

Comes with a 25 year warranty.

Specifications:

Load Capacity: 45kg.
Volume: 45 litres.
External Dimensions: 72.4 x 35 x 31.5cm.


Type Chest

Reviews

Be the first to submit a review

Trustpilot