Keter 257188 Lumberjack™ Sawhorse

MPN
257188
Brand
Keter
EAN-13
7290112638564
Order Code
98-1155
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Keter Roc Lumberjack™ Sawhorse will suit professionals and DIYers who need a multifunctional product to meet their everyday challenges. With a unique ratcheting opening and closing system, the Lumberjack offers multiple height adjustments which are quick and easy to setup. Fitted with heavy-duty metal legs. Each leg is individually adjustable, making it suitable for use on uneven surfaces.

The integrated wood piece is a standard 2 x 4in size and can be used in multiple ways to create a unique and personalized work area. You can create your own jigs to suit various projects, use it with a wider wood piece attached on top for a larger work space, or with a longer piece to extend your work surface. The piece can be easily replaced when needed as it has standard measurements.

Specifications:

Loading Capacity: 1,360kg (pair).
Bottom Tray Loading Capacity: 23kg.
Open Dimensions: 71 x 42.2-55.6 x 77.47-98.7cm.
Folded Dimensions: 71 x 82 x 6.9cm.


Type Sawhorse
Load Capacity 680kg

Reviews

Be the first to submit a review

Trustpilot