Keter 256980 Pro Gear 2.0 XL Toolbox

MPN
256980
Brand
Keter
EAN-13
7290112638403
Order Code
98-1145
Country of Origin
Israel
Qty Unit Price (Ex VAT)
1+ £54.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Keter Roc Pro Gear 2.0 XL Toolbox features premium, professional functionality, features which provide the worksite with next-level convenience. It can withstand the rough-and-tumble conditions of any shop or site, thanks to its durable latches and metal-hinged lid for full opening. Allows work with open lid, whether stacked or wall mounted.

Inside the case there is a small organiser for small accessories and slots for self-interior dividers (dividers not included). IP65 rated seals protect against water and dust. An eyelet allows use of a padlock for peace of mind and security, no matter the location. 

The Pro Gear XL toolbox can be used with the Pro Gear Telescopic Handle with Wheels (not included). This allows you to change the base unit easily and take the gear required for your job. Comes complete with Fix & Hold wall-mount system spaced to fit a standard stud wall. You can even fully open and access your toolboxes when they're mounted so you can work more efficiently.

Fully compatible with: Pro Gear 1.0 products and the Mobile Pro Gear Cart System.

Comes with a 25 year warranty.

Specifications:

Load Capacity: 80kg.
Load Hanging Capacity: 45kg.
Volume: 57.5 litres.
External Dimensions: 57.1 x 38 x 41cm.


Type Tool box

Reviews

Be the first to submit a review

Trustpilot