Keter 256979 Pro Gear 2.0 Power Tool Case

MPN
256979
Brand
Keter
EAN-13
7290112638144
Order Code
98-1143
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Keter Roc Pro Gear 2.0 Power Tool Case can withstand the rough-and-tumble conditions of any shop or site, thanks to its durable latches and metal-hinged lid for full opening. Allows work with open lid, whether stacked or wall mounted.
Inside the case there is a small organiser for small accessories and two dividers. IP65 rated seals protect against water and dust. An eyelet allows use of a padlock for peace of mind and security, no matter the location. 

Comes complete with Fix & Hold wall-mount system spaced to fit a standard stud wall. You can even fully open and access your toolboxes when they're mounted so you can work more efficiently.

Fully compatible with: Pro Gear 1.0 products and the Mobile Pro Gear Cart System.

Comes with a 25 year warranty.

Specifications:

Load Capacity: 36kg.
Load Hanging Capacity: 30kg.
Volume: 16.1 litres.
External Dimensions: 57.1 x 35.1 x 16.6cm.


Type Tool Case

Reviews

Be the first to submit a review

Trustpilot