Keter 239995 Connect Toolbox Empty Black 1 piece Durable and Spacious

MPN
239995
Brand
Keter
EAN-13
7290112630391
Order Code
09-6212
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Keter manufactures the 239995 Connect tool box, which is an empty, versatile tool storage solution ideal for both professionals and DIY enthusiasts. The robust black design ensures durability in various working environments. This tool box is perfect for organising and transporting tools efficiently.
Type Tool box (empty)
Depth 550mm
Dim (W x H x D) 560 x 370 x 550 mm
Factory colour Black
Height 370mm
Weight 3.4kg
Width 560mm

Reviews

Be the first to submit a review

Trustpilot