Keter 238275 Connect Toolbox Black, Empty, Durable, 1 piece

MPN
238275
Brand
Keter
EAN-13
7290106934214
Order Code
09-6209
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Keter 238275 Connect tool box (empty) offers robust tool storage in a compact, black design. As a single piece unit, it is ideal for organising and transporting tools efficiently. Typical applications include use by both DIY enthusiasts and professionals for securely storing a variety of hand tools.
Type Tool box (empty)
Depth 317mm
Dim (W x H x D) 565 x 251 x 317 mm
Factory colour Black
Height 251mm
Weight 3480g
Width 565mm

Reviews

Be the first to submit a review

Trustpilot