Keter 238270 Workshop Trolley Black Factory Colour 1 piece

Order Code:

09-6205

Brand: Keter MPN: 238270 EAN-13: 7290106934238
Qty Unit Price (Ex VAT)
1+ £68.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
73 available to back orderBack-order availability date - 21/03/2026

The Keter 238270 is a versatile workshop trolley designed for efficient tool and equipment transport. This black tool box trolley is sturdy and suitable for various workshop applications. Ideal for organising and moving tools, it enhances productivity in both professional and home settings.
Type Workshop trolley
Colour Black
Dim (L x W x H) 64.6 x 37.3 x 41.0 cm
Height 41.0cm
Length 64.6cm
Width 37.3cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot