Keter 237007 Workshop Trolley Black, Durable, Mobile, 1 piece

MPN
237007
Brand
Keter
EAN-13
7290106926172
Order Code
09-6201
Country of Origin
Israel

Discontinued


The Keter 237007 workshop trolley, in a factory black finish, is ideal for transporting and organising tools in workshops. This versatile equipment trolley features compartments suited for various tool storage needs. It is perfect for anyone looking to manage and transport tools efficiently within a workshop setting.
Type Workshop trolley
Colour Black
Number of Drawers 5
Dim (L x W x H) 60 x 38 x 60 cm
Height 60cm
Length 60cm
Weight 10kg
Width 38cm

Trustpilot