Keter 237003 Technician Box Toolbox Black, Empty, 1 Piece

MPN
237003
Brand
Keter
EAN-13
7290103667832
Order Code
09-6198
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Keter Technician Box 237003 is a black, empty toolbox designed for efficient tool storage. Manufactured by Keter, it features a sturdy build suitable for professional and personal use. Ideal for organising and transporting tools, it ensures easy access and precise storage solutions.
Type Tool box (empty)
Depth 380mm
Dim (W x H x D) 480 x 170 x 380 mm
Factory colour Black
Height 170mm
Width 480mm

Reviews

Be the first to submit a review

Trustpilot