Kern TGC500-1 Pocket Scales 500g Range 0.1g Readability Multicolour

MPN
TGC 500-1
Brand
Kern
EAN-13
4045761217539
Order Code
09-6189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 18/12/2026

The Kern TGC 500-1 pocket scales are battery-powered and offer a weight range of up to 500 g with a readability of 0.1 g. Manufactured by Kern, these multicolour scales are ideal for precise weighing tasks on the go. They are perfect for both personal and professional use where portable weight measurement is required.
Type Pocket Scales
Weighing Capacity 500g
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (L x W x H) 18 x 100 x 130 mm
Display Digital
Height 130mm
Length 18mm
Power supply (LOV) battery-powered
Readability 0.1g
Top plate (Ø) 81mm
Weighing plate Stainless steel
Weight 150g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot