Kern TGC 1K-3 Pocket Scales 1000g 1g Readability Shockproof Multicolour

MPN
TGC 1K-3
Brand
Kern
EAN-13
4045761214255
Order Code
09-6188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.96
10+ £15.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

Kern's TGC 1K-3 pocket scales have a weight range of 1000 g with a readability of 1 g. These multicolour, battery-powered scales are ideal for on-the-go weighing needs. Perfect for precise measurements in various settings, these scales offer convenience and accuracy.
Type Pocket Scales
Weighing Capacity 1kg
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (L x W x H) 18 x 100 x 130 mm
Display Digital
Height 130mm
Length 18mm
Power supply (LOV) battery-powered
Readability 1g
Top plate (Ø) 81mm
Weighing plate Stainless steel
Weight 150g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot