Kern PCB 6000-0 Precision Balance 1g ; 6kg

MPN
PCB 6000-0
Brand
Kern
EAN-13
4045761084841
Order Code
85-2779
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern PCB 6000-3 is a Precision Laboratory Balance that is highly accurate, fully programmable and comes with a range of advanced features for precise record keeping and weighing.

The balance is suitable for weighing and counting even the smallest parts. The balance is supplied with an 155 x 170mm weighing plate.

A built-in recipe function makes determining the exact measurements of a mixture as easy as possible. This mode will allow you to weigh the specific parts of a mixture, record each value and recall your measurements afterwards for reference.


  • Pre-tare function - manually subtracts known container weights
  • Fully programmable - configure the balance to measure in special units such as length of thread g/m, paper weight g/m² or similar
  • Percentage determination - store a given weight value (100%) and determine deviations from the target value
  • CAL EXT function - adjust the balance's accuracy with an external adjustment weight
  • RS232 interface - allows the balance to interface with a PC or printer
  • GLP/ISO record keeping of weighing data with date, time and identification number
  • Dedicated Recipe function logs the weight of a tare container plus the recipe's ingredients
  • % Determination mode - calculates % deviations from a target value (100%)
  • Vibration-free weighing - filters out vibrations to maintain stable weight results
  • Supplied with a weighing range of 6kg
  • Manufacturer's part: Kern PCB 6000-3
Type Precision scales
Weighing Capacity 6000g
Resolution 1g

Reviews

Be the first to submit a review

Trustpilot