Kern PCB 2500-2 Precision Balance 0.01g : 2500g

MPN
PCB 2500-2
Brand
Kern
EAN-13
4045761098169
Order Code
85-5041
Country of Origin
China

Discontinued


The Kern 2500-2 is a Highly Accurate Precision Balance which is ideal for laboratory use and is fully programmable. The balance comes with a range of advanced features for precise record keeping and weighing.

The balance has a PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels, and is suitable for weighing and counting even the smallest part.

A built-in recipe function makes determining the exact measurements of a mixture as easy as possible. This mode will allow you to weigh the specific parts of a mixture, record each value and recall your measurements afterwards for reference.

What's in the Box?
Kern PCB 2500-2
Weighing plate
Mains power supply
Protective cover
Operating manual


  • PRE-TARE function - manually subtracts known container weights
  • Fully programmable
  • Configure the balance to measure in special units such as length of thread g/m, paper weight g/m²
  • Percentage determination
  • CAL EXT function - adjust the balance's accuracy with an external adjustment weight
  • RS232 interface - allows the balance to interface with a PC or printer
  • GLP/ISO record keeping of weighing data with date, time and identification number
  • Dedicated Recipe function logs the weight of a tare container plus the recipe's ingredients
  • % Determination mode - calculates % deviations from a target value (100%)
  • Adjustable units
  • Vibration-free Weighing - filters out vibrations to maintain stable weight results
  • 2 year warranty included as standard from the manufacturer
  • Weighing range: 0.01g to 2500g
  • Readability (d): 0.01g
  • Weighing range: 2500g
  • Taring range: 2500g
  • Reproducibility: 0.01g
  • Linearity: ±0.03g
  • Min weight at piece counting: 0.02g
  • Warm-up time: 2 hours
  • Manufacturer: Kern PCB 2500-2
Weighing Capacity 2500g
Reproducibility 0.01g
Resolution 0.01g

Trustpilot