Easter Opening Hours and Delivery Dates here

Kern PCB 250-3 Precision Balance 0.001g ; 250g

Order Code:

85-2778

Brand: Kern MPN: PCB 250-3 EAN-13: 4045761098152

Discontinued


The Kern PCB 250-3 is a Precision Laboratory Balance that is highly accurate, fully programmable and comes with a range of advanced features for precise record keeping and weighing.

The balance is suitable for weighing and counting even the smallest parts. The balance is supplied with an 81mm weighing plate.

A built-in recipe function makes determining the exact measurements of a mixture as easy as possible. This mode will allow you to weigh the specific parts of a mixture, record each value and recall your measurements afterwards for reference.


  • Pre-tare function - manually subtracts known container weights
  • Fully programmable - configure the balance to measure in special units such as length of thread g/m, paper weight g/m² or similar
  • Percentage determination - store a given weight value (100%) and determine deviations from the target value
  • CAL EXT function - adjust the balance's accuracy with an external adjustment weight
  • RS232 interface - allows the balance to interface with a PC or printer
  • GLP/ISO record keeping of weighing data with date, time and identification number
  • Dedicated Recipe function logs the weight of a tare container plus the recipe's ingredients
  • % Determination mode - calculates % deviations from a target value (100%)
  • Vibration-free weighing - filters out vibrations to maintain stable weight results
  • Supplied with a weighing range of 250g
  • Manufacturer's part: Kern PCB 250-3
Weighing Capacity 250g
Resolution 0.001g

Trustpilot