Kern MPI 200K-1 Bathroom Scales Digital Max 200kg Multicolour

MPN
MPI 200K-1
Brand
Kern
EAN-13
4045761203310
Order Code
09-6168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kern MPI 200K-1 bathroom scales are digital, with a weight range up to 200 kg and come in a multicolour design. Manufactured by Kern, they are ideal for home use where precise weight measurements are needed. These scales combine style with functionality, making them suitable for any modern bathroom.
Type Bathroom scales
Weighing Capacity 200kg
Body Analyser Functions Body weight
Colour Multicolour
Dimensions (L x W x H) 35 x 434 x 370 mm
Display Digital
Height 370mm
Length 35mm
Power Supply AAA battery (4x), included
Top plate (length) 370mm
Top plate (width) 430mm
Weighing plate Plastic
Weight 3.05kg
Weight Range 200kg
Width 434mm

Reviews

Be the first to submit a review

Trustpilot