Kern HDB 6K-3XL Hanging Scales 6kg/5g Battery-Powered Multicolour

MPN
HDB 6K-3XL
Brand
Kern
EAN-13
4045761201958
Order Code
09-6158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £70.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kern HDB 6K-3XL is a multicolour hanging scale with a weight range of 6 kg and a readability of 5 g. Battery-powered and compact, this scale is ideal for precise measurements in various applications. Suitable for use in retail, logistics, or any setting where accurate weight measurement is essential.
Type Hanging scales
Weighing Capacity 6kg
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (L x W x H) 150 x 75 x 225 mm
Display Digital
Height 225mm
Length 150mm
Readability 5g
Reproducibility 5g
Weight 6kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot