Kern HDB 5K5N Hanging Scales 5kg Range Battery-Powered TUV Certified

MPN
HDB 5K5N
Brand
Kern
EAN-13
4045761135543
Order Code
09-6157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £50.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kern's HDB 5K5N hanging scales are battery-powered and have a weight range of 5 kg. They are ideal for weighing applications where portability and convenience are essential. Suitable for industrial and commercial use, these scales are reliable for quick and accurate measurements.
Type Hanging scales
Weighing Capacity 5 kg
Calibrated Manufacturer's standards (no certificate)
Dimensions (W x H) 72 mm x 105 mm
Display Digital
Height 105mm
Weight 5kg
Width 72mm

Reviews

Be the first to submit a review

Trustpilot