Kern HDB 30K-2XL Hanging Scales 30kg 20g Readability Multicolour TÜV Certified

MPN
HDB 30K-2XL
Brand
Kern
EAN-13
4045761201965
Order Code
09-6156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £67.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kern HDB 30K-2XL hanging scales have a weight range of 30 kg and readability of 20 g. These battery-powered, multicolour scales are ideal for accurate weight measurements in various settings. Typical applications include industrial environments and warehouses.
Type Hanging scales
Weighing Capacity 30 kg
Calibrated Manufacturer's standards (no certificate)
Colour Multicolour
Dimensions (L x W x H) 150 x 70 x 225 mm
Display Digital
Height 225mm
Length 150mm
Readability 20g
Reproducibility 20g
Weight 30kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot