Kern HDB 10K10N Hanging Scales 10kg 10g Battery-Powered TÜV Certified

MPN
HDB 10K10N
Brand
Kern
EAN-13
4045761135536
Order Code
09-6155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £51.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 29 despatched in 4 working days

Kern HDB 10K10N hanging scales have a weight range of 10 kg and a readability of 10 g, making them ideal for precise measurements. The scales are battery-powered and come in a white colour. These hanging scales are typically used in applications requiring portable and accurate weight measurement.
Type Hanging scales
Weighing Capacity 10kg
Calibrated Manufacturer's standards (no certificate)
Colour White
Dimensions (L x W x H) 105 x 72 x 25 mm
Display Digital
Height 25mm
Length 105mm
Readability 10g
Reproducibility 10g
Weight 10kg
Width 72mm

Reviews

Be the first to submit a review

Trustpilot