Kern HCN100K200IP Hanging Scales IP65 100kg Range 200g Readability

MPN
HCN 100K200IP
Brand
Kern
EAN-13
4045761083936
Order Code
09-6152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £122.61
10+ £117.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kern HCN 100K200IP is a battery-powered hanging scale with a weight range of 100 kg and readability of 200 g. Manufactured by Kern, it is commonly used for accurately weighing goods in various industrial and commercial settings. Its digital display and portability make it ideal for crane and other lifting applications.
Type Hanging scales
Weighing Capacity 100kg
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 55 x 95 x 315 mm (with hook and carbine)
Display Digital
Height 315mm
Length 55mm
Power supply (details) 2 x AA
Readability 200g
Reproducibility 200g
Weight 100kg
Width 95mm

Reviews

Be the first to submit a review

Trustpilot