Kern HCN 50K100IP Hanging Scales 50kg Range 100g Readability IP65 Rated

MPN
HCN 50K100IP
Brand
Kern
EAN-13
4045761085367
Order Code
09-6154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £121.29
10+ £116.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kern HCN 50K100IP hanging scales are capable of measuring weights up to 50 kg with a readability of 100 g. Manufactured by Kern, these battery-powered scales are ideal for mobile weighing applications. They are commonly used in industrial and commercial settings for accurate and convenient weight measurement.
Type Hanging scales
Weighing Capacity 50kg
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 55 x 95 x 315 mm (with hook and carbine)
Display Digital
Height 315mm
Length 55mm
Power supply (details) 2 x AA
Readability 100g
Reproducibility 100g
Weight 50kg
Width 95mm

Reviews

Be the first to submit a review

Trustpilot