Kern HCN 200K500IP Hanging Scales 200kg Range 500g Readability IP65 Robust

MPN
HCN 200K500IP
Brand
Kern
EAN-13
4045761083950
Order Code
09-6153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £146.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kern's HCN 200K500IP are battery-powered hanging scales. They have a weight range of 200 kg with a readability of 500 g. These scales are suitable for industrial and commercial weight measurement applications.
Type Hanging scales
Weighing Capacity 200kg
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 55 x 95 x 315 mm (with hook and carbine)
Display Digital
Height 315mm
Length 55mm
Power supply (details) 2 x AA
Readability 500g
Reproducibility 500g
Weight 200kg
Width 95mm

Reviews

Be the first to submit a review

Trustpilot