Kern HCB 50K100 Hanging Scale 100g : 50kg

MPN
HCB 50K100
Brand
Kern
EAN-13
4045761030145
Order Code
85-5079
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.85
10+ £78.21
50+ £72.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern HCB 50K100 Hanging Scales have been designed and manufactured for use in shipping, checking in goods or checking item weight. The scales can precisely calculate the weight of even the most heavy objects.

The HCB 50K100 are protected against corrosion thanks to high quality stainless steel design, and suitable for use in demanding environments. The scales come with several advanced features such as data hold and peak hold.

What's in the Box?
Kern HCB 50K100
3x AA batteries
Operating instructions
Logbook


  • Weighing range: 100g to 50kg
  • Suitable for checking in goods in receiving and shipping
  • Essential in the private sector for measuring fish, game, fruit, parts, suitcases and other weights
  • Data hold function - freezes the display so a reading can be taken
  • Works automatically or manually
  • Peak load display (peak hold) with measuring frequency of 5Hz
  • LCD display with digit height of 12mm
  • Switchable weighing units
  • Vibration filtering automatically filters out movement to ensure stable readings
  • Stainless steel design protects against corrosion
  • 2 year warranty from the manufacturer
  • Manufacturer's part: Kern HCB 50K100
Type Hanging scale
Weighing Capacity 50kg
Power Source 3 x AA

Reviews

Be the first to submit a review

Trustpilot