Kern FGE 5K-3 Kitchen Scales Digital 5000g Display Safety Glass AUTO-off

MPN
FGE 5K-3
Brand
Kern
EAN-13
4045761248243
Order Code
09-6145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 08/10/2026

The Kern FGE 5K-3 kitchen scales are digital, multicolour devices with a weight range of up to 5000 g. Manufactured by Kern, these scales are ideal for precise food measurement in culinary settings. Their digital precision makes them suitable for both professional chefs and home cooking enthusiasts.
Type Kitchen scales
Weighing Capacity 5kg
Colour Multicolour
Dimensions (L x W x H) 230 x 152 x 15 mm
Display Digital
Height 15mm
Length 230mm
Power supply (LOV) battery-powered
Readability 1g
Reproducibility 15g
Weighing plate Acrylate polymer
Weight 1.75kg
Weight Range 5000g
Width 152mm

Reviews

Be the first to submit a review

Trustpilot