Kern EOB 60K20L Platform Scale 20g : 60kg

MPN
EOB 60K20L
Brand
Kern
EAN-13
4045761124752
Order Code
85-5059
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern EOB 60K20L is a Platform Scale which is perfect for weighing parcels, or can alternatively be used by veterinarians. Whenever the animal moves during the weighing process, a steady average value is formed with the HOLD key. This value remains 'frozen' until the HOLD key is pressed again. With only 4 keys, the scales are extremely easy to use, and ensure accuracy with every measurement by automatically filtering out vibrations, (perfect for animals that may be restless). The platform scales use Kern's animal weighing program.

The power is supplied from an AC adapter (supplied) or 6x 1.5V AA batteries (not supplied).

What's in the Box?
Kern EOB 60K20L
Stainless steel weighing plate
Display device
4x Adjustable feet
Mains device
Wall bracket with anchoring screws
Operating instructions


  • Ideal for weighing parcels, or can alternatively be used by veterinarians
  • Stainless steel weighing plate with painted steel base
  • Simple and convenient 4 key operation
  • Wall mount included for the display unit as standard
  • Vibration-free weighing - vibrations are automatically filtered out
  • Large-size LCD display with digit height of 25mm
  • Manufacturer's part: Kern EOB 60K20L
Type Parcel scales
Accuracy 5g
Weighing Range 20 to 60,000g

Reviews

Be the first to submit a review

Trustpilot